P9-223124

Heilind Number:OTTP9-223124
Manufacturer:OTTO Controls
Manufacturer Number:P9-223124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-223124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-223124

Detailed Description

The P9-223124 Sealed Dome Pushbutton Switch in the P9 series is a high-performance component designed for reliable operation in demanding environments. Featuring a Yellow button with IP6K4S sealing, this switch ensures protection against dust and water ingress. Its durable construction, with a Black thermoplastic housing and Gold-plated contacts, guarantees longevity even under heavy use. With a SPDT contact configuration and On-(On) switch function, it offers versatility in circuit control. Suitable for both panel and PCB mounting, it accommodates various installation needs. Rated for 3A at 115VAC and 5A at 28VDC, it can handle power efficiently. Operating smoothly in temperatures ranging from -40°C to 85°C, it is ideal for industrial applications where reliability is paramount. With a 25,000-cycle durability rating, it ensures consistent performance over time. The P9-223124 is the perfect choice for critical switching tasks in aerospace, defense, automotive, and other hi-rel industries.