P9-223125

Heilind Number:OTTP9-223125
Manufacturer:OTTO Controls
Manufacturer Number:P9-223125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-223125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-223125

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, P9-223125, designed for durability and reliable performance. Featuring a button actuator with a raised dome shape, this switch ensures tactile feedback and ease of operation. With a green cap and black case, it offers a sleek and professional appearance. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for various environments. Gold-plated brass contacts, rated for 3A/5A, ensure optimal conductivity and longevity. Whether for panel or PCB mounting, its versatility allows for easy installation. Operating temperature ranging from -40°C to 85°C, and voltage ratings of 115VAC and 28VDC, make it ideal for a wide range of applications. Don't compromise on quality - choose the P9 Series Sealed Dome Pushbutton Switch for your project needs.