P9-223128

Heilind Number:OTTP9-223128
Manufacturer:OTTO Controls
Manufacturer Number:P9-223128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-223128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-223128

Detailed Description

Introducing the P9-223128, a high-performance sealed dome pushbutton switch designed for rugged environments. With a durable thermoplastic housing in sleek black, this switch ensures reliability in any setting. Featuring a gray cap and raised dome button actuator, it offers a tactile response for easy operation. The IP6K4S rating guarantees protection against dust and water ingress, making it ideal for industrial applications. With a contact configuration of SPDT and gold-plated brass contacts, it ensures efficient signal transmission. Suitable for both panel and PCB mountings, it offers versatility in installation. Rated for 25,000 cycles and with a wide temperature range from -40°C to 85°C, it's built to withstand demanding conditions. Whether it's in machinery, automotive, or aerospace, the P9 series switch is a reliable choice for critical control systems.