| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-223228 |
| Series: | P9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .201 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount, PCB Mount |
| Current Rating: | 3 A | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP9-223228 |
P9-223228
Specifications
Detailed Description
Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-223228. Designed for reliability in demanding environments, this switch features a durable thermoplastic housing in sleek black with a gray cap, meeting IP6K4S standards for ingress protection. Its button actuator, raised for easy operation, boasts a round shape and a .201-inch length. With a contact plating of gold and a brass contact material, it ensures efficient conductivity. The SPDT contact configuration, along with a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, offers versatility for various applications. Suitable for panel or PCB mounting with PC pin termination, this switch guarantees a long lifespan with a durability rating of 25,000 cycles. Operating smoothly from -40°C to 85°C, it's ideal for use in a wide range of industrial settings. Upgrade your control systems with this high-performance pushbutton switch, a reliable component under pressure.

