P9-231121

Heilind Number:OTTP9-231121
Manufacturer:OTTO Controls
Manufacturer Number:P9-231121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231121

Detailed Description

The Sealed Dome Pushbutton Switch, part of the P9 series, boasts a durable construction designed for reliable performance in demanding environments. With a sleek Black case and a vibrant Red cap, it combines style with functionality. Featuring an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button (Raised Dome) actuator, made of high-quality Thermoplastic, ensures a comfortable and responsive user experience. Gold contact plating and brass contact material guarantee efficient conductivity. This SPST-NO switch, with a 3A/5A current rating, is suitable for a variety of applications. Its Panel Mount installation and Quick Connect termination make setup hassle-free. Operating smoothly at temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is a dependable choice for industrial and commercial use.