P9-231122

Heilind Number:OTTP9-231122
Manufacturer:OTTO Controls
Manufacturer Number:P9-231122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231122

Detailed Description

The P9 series Sealed Dome Pushbutton Switch, SKU P9-231122, boasts a sleek black design with a high IP6K4S rating for durability in harsh environments. Featuring a non-illuminated button with a raised dome actuator, this switch ensures easy and reliable operation. Its gold-plated brass contacts and thermoplastic housing guarantee excellent performance over 25,000 cycles. With a maximum current rating of 5A and voltage ratings of 115VAC and 28VDC, it's suitable for various applications. The SPST-NO contact configuration offers precise control, while the quick connect termination simplifies installation. Whether used in industrial machinery or consumer electronics, this switch excels in both performance and longevity.