| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-231123 |
| Series: | P9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .201 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 3 A | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP9-231123 |
P9-231123
Specifications
Detailed Description
Introducing the P9-231123, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. With RoHS compliance and an IP6K4S rating, this switch is suitable for industrial applications. Featuring an orange button actuator and a black case, it offers a sleek and professional appearance. The SPST-NO contact configuration, gold-plated contacts, and a maximum current rating of 5A ensure efficient and long-lasting operation. Panel mount installation with quick connect termination makes it easy to integrate. With a wide operating temperature range of -40°C to 85°C and a lifespan of 25,000 cycles, this switch is built to withstand harsh conditions. Whether used in automotive, aerospace, or machinery, the P9 series switch guarantees performance and peace of mind.

