P9-231124

Heilind Number:OTTP9-231124
Manufacturer:OTTO Controls
Manufacturer Number:P9-231124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231124

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-231124. This durable switch features a yellow raised dome button actuator, perfect for high-visibility applications. With an IP6K4S rating and sealed design, it ensures reliable operation even in harsh environments. The black thermoplastic housing and gold-plated brass contacts guarantee longevity and robust performance, rated for 25,000 cycles. Offering SPST-NO contact configuration and a current rating of 3A/5A at 115VAC/28VDC, it suits a variety of electrical setups. Ideal for panel mounting with quick connect terminals, this switch is versatile and easy to install. Whether in industrial machinery or consumer electronics, trust in the P9 Sealed Dome Pushbutton Switch for efficient and dependable control.