P9-231126W

Heilind Number:OTTP9-231126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-231126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231126W

Detailed Description

Introducing the P9-231126W, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a durable Thermoplastic (TP) housing in sleek Black, this switch ensures longevity with a high durability rating of 25,000 cycles. Its IP6K8S ingress protection and sealed construction make it ideal for use in industrial settings. The Blue button with a Raised Dome actuator offers tactile feedback, while the Gold-plated Brass contacts guarantee efficient conductivity. With a current rating of 3A/5A, and voltage ratings of 115VAC and 28VDC, the P9 series switch is suitable for various applications. Whether mounted on a panel or control board, its Off-(On) switch function provides reliable operation. From machinery to control panels, this Push Button Switch is a versatile and essential component for your electrical systems.