P9-231128

Heilind Number:OTTP9-231128
Manufacturer:OTTO Controls
Manufacturer Number:P9-231128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231128

Detailed Description

Introducing the P9-231128, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. With a rugged thermoplastic housing and a sleek black case, this switch is not only visually appealing but also built to withstand the elements. The raised dome button, made of durable thermoplastic, offers a comfortable actuation experience. Featuring a gold-plated brass contact plating, it ensures excellent conductivity and longevity. The SPST-NO contact configuration and Off-(On) switch function make it suitable for various applications. Whether it's panel-mounted or quick-connect terminated, installation is a breeze. Rated for 25,000 cycles and with an IP6K4S ingress protection rating, this switch guarantees long-term performance even in harsh conditions. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it's versatile for use in different systems. From industrial machinery to automotive applications, the P9 series switch is a reliable choice.