P9-231129

Heilind Number:OTTP9-231129
Manufacturer:OTTO Controls
Manufacturer Number:P9-231129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231129

Detailed Description

The P9-231129 Pushbutton Switch, part of the P9 series, offers reliable functionality in demanding environments. With a white cap and black case, it combines durability with sleek design. Rated IP6K4S for water and dust resistance, this sealed switch ensures long-term performance. The raised dome button, made of thermoplastic, provides a comfortable actuation experience. Featuring gold-plated brass contacts and a SPST-NO configuration, it guarantees a stable electrical connection. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it is suitable for various applications. Operating between -40°C to 85°C, it withstands extreme temperatures. Ideal for panel mounting, it offers easy installation with quick-connect terminations. The P9231129 is a dependable choice for industries requiring a high-quality pushbutton switch.