P9-231129W

Heilind Number:OTTP9-231129W
Manufacturer:OTTO Controls
Manufacturer Number:P9-231129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231129W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231129W

Detailed Description

Introducing the P9-231129W, part of the P9 series, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With a durable thermoplastic housing and black case color, this switch is built to withstand harsh conditions. The white cap color and raised dome button offer easy visibility and tactile feedback. Featuring an IP6K8S rating, it ensures protection against dust and water ingress. The gold-plated brass contacts guarantee excellent conductivity, while the SPST-NO configuration allows for reliable operation. Ideal for panel mounting, with quick connect termination, this switch is perfect for industrial applications. With a voltage rating of 115VAC and 28VDC, and a current rating of 3A/5A, it meets stringent performance standards. Whether in automotive, aerospace, or marine settings, the P9-231129W delivers long-lasting durability with a 25,000 cycle lifespan. Operating in temperatures ranging from -40°C to 85°C, it offers versatility in use. Trust in the P9 series for quality and performance in your switch needs.