P9-231322

Heilind Number:OTTP9-231322
Manufacturer:OTTO Controls
Manufacturer Number:P9-231322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-231322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-231322

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-231322. Designed for durability with a high reliability rating of 25,000 cycles, this black switch features a panel mount for secure installation. Its IP6K4S rating ensures protection against dust and water ingress, making it ideal for various environments. The button actuator, with a raised dome and round shape, offers a tactile feedback. Operating at 115 VAC or 28 VDC, with a current rating of 3A/5A, it guarantees efficient performance. The SPST-NO contact configuration and gold-plated brass contacts ensure reliable conductivity. With a wide temperature range from -40°C to 85°C, this switch is suitable for diverse industrial applications. Upgrade your control systems with this premium-quality sealed pushbutton switch.