P9-232121

Heilind Number:OTTP9-232121
Manufacturer:OTTO Controls
Manufacturer Number:P9-232121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-232121

Detailed Description

Introducing the P9-232121 Sealed Dome Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. With a durable thermoplastic housing and gold-plated brass contacts, this switch ensures longevity and efficient electrical conductivity. The red button, featuring a raised dome design, offers tactile feedback for ease of use. Rated for IP6K4S ingress protection and capable of handling 3A/5A currents at 115VAC/28VDC, it guarantees safe and efficient functionality. Ideal for panel mounting with quick connect terminations, this SPST-NC switch is suitable for a wide range of applications. Whether in industrial machinery, automotive systems, or consumer electronics, count on the P9 series for robust performance. Meeting stringent quality standards, this switch is a reliable choice for your project.