P9-232121W

Heilind Number:OTTP9-232121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-232121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-232121W

Detailed Description

Introducing the P9-232121W Sealed Dome Pushbutton Switch, a reliable component designed for demanding environments. Featuring a Red Button (Raised Dome) actuator and IP6K8S rating, this switch ensures durability and protection against water and dust ingress. With a contact plating of Gold and SPST-NC contact configuration, it guarantees efficient electrical conductivity. The thermoplastic housing and actuator materials, along with a wide operating temperature range from -40 °C to 85 °C, make it suitable for various applications. Panel mount installation and quick connect termination offer convenience in setup. Rated for 25,000 cycles, with a current rating of 3A/5A, and voltage rating of 115VAC/28VDC, this switch is ideal for industrial and automotive use. Choose the P9 series for quality and performance assurance.