P9-232124

Heilind Number:OTTP9-232124
Manufacturer:OTTO Controls
Manufacturer Number:P9-232124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232124
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-232124

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch with SKU P9-232124. This high-performance switch features a durable construction with a yellow button actuator and black case, ensuring reliability in any environment. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The raised dome button provides tactile feedback, while the SPST-NC contact configuration guarantees a secure connection. Operating at 115VAC and 28VDC, with a current rating of 3A and 5A, this switch is suitable for a wide range of applications. Its quick connect termination and panel mount design make installation easy. Crafted from Thermoplastic and Brass with gold plating, it offers longevity and robust performance, with a durability rating of 25,000 cycles. From industrial machinery to automotive systems, this Sealed Dome Pushbutton Switch is the perfect choice for reliable and efficient operation.