P9-232125

Heilind Number:OTTP9-232125
Manufacturer:OTTO Controls
Manufacturer Number:P9-232125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-232125

Detailed Description

Introducing the P9-232125 Push Button Switch from the P9 series, a reliable component designed for seamless panel mounting. Featuring a durable black case with a distinctive green cap, this switch is not only visually striking but also boasts an IP6K4S rating for excellent protection against dust and moisture. The raised dome button, made of high-quality thermoplastic, offers a comfortable actuation experience. With a current rating of 3A for AC and 5A for DC, and a contact configuration of SPST-NC, it ensures efficient power control. The gold-plated brass contacts guarantee reliable conductivity, while the thermoplastic housing ensures longevity even in harsh environments. Operating between -40°C to 85°C, this switch is suitable for a wide range of applications. Trust in the P9232125 for high-performance switching needs.