P9-232126W

Heilind Number:OTTP9-232126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-232126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-232126W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch, SKU P9-232126W. This high-performance switch features a durable construction with a Thermoplastic (TP) housing in sleek Black, complemented by a Blue button for easy identification. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The Button (Raised Dome) actuator, made of Thermoplastic, offers a responsive touch. Boasting a current rating of 3A/5A and contact plating in Gold, this switch ensures efficient conductivity. Its SPST-NC contact configuration and On-(Off) switch function make it perfect for various applications. Ideal for panel mounting, it offers quick connect termination. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it's built to last. Whether you need it for industrial machinery or automotive systems, this sealed pushbutton switch is a reliable choice.