P9-232225

Heilind Number:OTTP9-232225
Manufacturer:OTTO Controls
Manufacturer Number:P9-232225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-232225

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-232225. Designed for reliability in demanding environments, this switch features a durable Thermoplastic housing with a sleek Black case and a Green button. Its IP6K4S rating ensures protection against dust and water ingress. The Button actuator with a Raised Dome shape offers tactile feedback, while the Gold-plated Brass contacts guarantee efficient conductivity. With a SPST-NC contact configuration and On-(Off) switch function, it is ideal for various applications. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is suitable for both AC and DC circuits. Its Panel Mount design and Quick Connect termination make installation easy. Boasting a durability rating of 25,000 cycles, this switch is built to last. Perfect for use in industrial, automotive, and marine settings, the P9 Series Sealed Dome Pushbutton Switch ensures performance and longevity.Upgrade your control panels with the P9 Series Sealed Dome Pushbutton Switch.