P9-232281

Heilind Number:OTTP9-232281
Manufacturer:OTTO Controls
Manufacturer Number:P9-232281
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-232281
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Gray
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-232281

Detailed Description

Introducing the P9-232281 P9 Series Sealed Dome Pushbutton Switch, a reliable and durable component designed for demanding environments. With a red button actuator featuring a raised dome shape, this switch ensures easy and precise operation. Its IP6K4S rating guarantees protection against dust and water ingress, making it ideal for use in industrial settings. The switch offers a contact configuration of SPST-NC and a contact material of brass with gold plating, ensuring excellent conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. Panel mountable and featuring quick-connect terminations, installation is convenient. With a voltage rating of 115VAC and 28VDC, and a current rating of 3A/5A, it can handle various power requirements. The P9 sealed dome pushbutton switch, with a durability rating of 25,000 cycles, is a dependable choice for critical systems.