P9-233124

Heilind Number:OTTP9-233124
Manufacturer:OTTO Controls
Manufacturer Number:P9-233124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-233124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-233124

Detailed Description

Introducing the P9-233124, a high-performance pushbutton switch from our P9 series. Designed for reliability in demanding environments, this switch features a durable construction with a black thermoplastic case and a yellow raised dome button actuator. With an IP6K4S sealing rating, it offers protection against dust and moisture ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration, along with a gold-plated brass contact material, ensures excellent conductivity and longevity. Operating at a voltage rating of 115 VAC and 28 VDC, and with a current rating of 3A/5A, this switch is suitable for a wide range of power control tasks. Its panel mount design and quick connect termination make installation easy. With a contact rating of 25,000 cycles, it guarantees long-lasting performance even in high-frequency usage. Whether in automotive, aerospace, or industrial settings, the P9-233124 is the perfect choice for sealed pushbutton switching.