P9-233125

Heilind Number:OTTP9-233125
Manufacturer:OTTO Controls
Manufacturer Number:P9-233125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-233125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-233125

Detailed Description

The P9-233125 is a durable and reliable sealed dome pushbutton switch designed for demanding environments. Featuring a green button with a raised dome actuator, this switch offers tactile feedback and easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The switch has a gold-plated brass contact material for enhanced conductivity and a long operating life of 25,000 cycles. It has a current rating of 3A at 115VAC and 5A at 28VDC, suitable for a wide range of power applications. The SPDT contact configuration allows for versatile usage. Panel mount installation with quick connect termination offers easy integration. Operating reliably in temperatures ranging from -40°C to 85°C, the P9-233125 is a high-performance pushbutton switch that meets the demands of various industries.