P9-233222

Heilind Number:OTTP9-233222
Manufacturer:OTTO Controls
Manufacturer Number:P9-233222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-233222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-233222

Detailed Description

The P9-233222 Push Button Switch is a durable and reliable component suitable for various applications. Featuring a raised dome button with a round shape, it ensures comfortable actuation. With a black thermoplastic housing and panel mount design, it offers easy installation and a sleek appearance. The IP6K4S rating guarantees protection against dust and water ingress, making it ideal for outdoor or industrial use. Gold-plated brass contacts ensure high conductivity and longevity, with a maximum current rating of 5A. This SPDT switch operates on a voltage range of 115VAC and 28VDC, suitable for both AC and DC circuits. With a wide operating temperature range from -40°C to 85°C, it can withstand harsh environmental conditions. Overall, the P9-233222 is a sealed dome push button switch that combines robust construction, reliable performance, and versatility.