P9-311112

Heilind Number:OTTP9-311112
Manufacturer:OTTO Controls
Manufacturer Number:P9-311112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311112
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311112

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-311112, a high-performance component designed for durable and reliable operation. This switch features a sleek Black cap and a rugged Red case, making it both visually appealing and suitable for demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button (Flush Dome) actuator, made of Thermoplastic, ensures comfortable and responsive operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO contact configuration provides a single-pole, normally open connection. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its 25,000-cycle durability ensures long-lasting performance. With a wide operating temperature range of -40°C to 85°C, this switch is built to withstand extreme conditions. Perfect for panel mounting and featuring solder termination, installation is easy and secure. Ideal for both professional and DIY projects, the P9 Series Sealed Dome Pushbutton Switch is a versatile and dependable choice.