P9-311119

Heilind Number:OTTP9-311119
Manufacturer:OTTO Controls
Manufacturer Number:P9-311119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311119
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311119

Detailed Description

Introducing the P9-311119, a high-performance sealed dome pushbutton switch that guarantees reliability in demanding environments. With a white flush dome button and a durable red thermoplastic housing, this switch is both visually sleek and rugged. Its IP6K4S rating ensures protection against dust and water ingress, making it ideal for industrial applications. The gold-plated brass contacts offer excellent conductivity, while the SPST-NO configuration provides a reliable Off-(On) function. Panel mountable and featuring solder termination, installation is a breeze. Rated for 25,000 cycles and operational in temperatures ranging from -40°C to 85°C, this switch is built to last. Whether you need a dependable control solution for machinery or equipment, the P9-311119 is the perfect choice.