P9-311121

Heilind Number:OTTP9-311121
Manufacturer:OTTO Controls
Manufacturer Number:P9-311121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311121

Detailed Description

Introducing the P9-311121, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With a robust IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The red flush dome button, set in a sleek black thermoplastic housing, offers a visually striking yet durable design. Featuring a current rating of 3A/5A and a contact plating of gold, it guarantees efficient and long-lasting performance. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a wide operating temperature range from -40°C to 85°C, this switch is suitable for use in varying conditions. Whether for panel mounting or solder termination, the P9-311121 is a versatile choice. Trust in its 25,000 cycle durability rating and meet safety standards with its 115 VAC/28 VDC voltage ratings. Upgrade your control systems with this reliable and efficient pushbutton switch.