P9-311121W

Heilind Number:OTTP9-311121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-311121W, a durable and reliable electronic component designed for various applications. Featuring a red flush dome button actuator and a black thermoplastic housing, this switch ensures a secure and easy-to-use interface. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary control operations. Gold-plated brass contacts and a 25,000-cycle durability rating guarantee long-lasting performance. Rated for 115VAC and 28VDC, with a current rating of 3A and 5A, it is suitable for both AC and DC circuits. Panel mountable with solder termination, this switch is versatile and user-friendly. Operating temperature ranging from -40°C to 85°C ensures reliability in diverse environments. Perfect for industrial, automotive, and aerospace applications, the P9 Series Sealed Dome Pushbutton Switch is a dependable choice for your electronic control needs.