P9-311122W

Heilind Number:OTTP9-311122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311122W

Detailed Description

Introducing the P9-311122W, a high-performance sealed dome pushbutton switch that delivers reliable operation in demanding environments. Part of the P9 series, this switch features a sleek black design with IP6K8S ingress protection for dust and water resistance. Its button actuator, made of durable thermoplastic, offers a responsive touch with a flush dome shape. With a current rating of 3A for AC and 5A for DC, this switch is suitable for various applications. The gold-plated brass contacts ensure efficient conductivity, while the SPST-NO configuration guarantees a single pole, normally open connection. Ideal for panel mounting with solder termination, the P9-311122W is built to withstand temperatures ranging from -40°C to 85°C, making it a dependable choice for industrial and commercial use. Experience longevity with a durability rating of 25,000 cycles, and trust in its safety with a maximum AC voltage rating of 115V and DC rating of 28V. Upgrade your control systems with this essential component.