P9-311123W

Heilind Number:OTTP9-311123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311123W

Detailed Description

Meet the P9-311123W, a rugged and reliable Sealed Dome Pushbutton Switch that guarantees optimal performance in demanding environments. With its robust construction featuring a thermoplastic housing and brass contact material with gold plating, this switch offers unparalleled durability, rated for 25,000 cycles. Operating seamlessly in temperatures ranging from -40°C to 85°C, it's perfect for various industrial applications. The orange flush dome button, set in a black panel mount case, ensures easy identification and seamless integration. Boasting an IP6K8S rating, it's impervious to dust and water ingress, making it ideal for outdoor use. With a contact configuration of SPST-NO and a current rating of 3A/5A at 115VAC/28VDC, this switch delivers reliable performance. Whether you need a dependable solution for machinery, automotive, or aerospace systems, the P9 series switch is your go-to choice.