P9-311124

Heilind Number:OTTP9-311124
Manufacturer:OTTO Controls
Manufacturer Number:P9-311124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311124

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a high-performance component designed for demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch is both rugged and stylish. The yellow flush dome button offers tactile feedback, making it easy to operate. With an IP6K4S rating, it ensures reliable performance even in harsh conditions. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees excellent conductivity and longevity. Operating efficiently at temperatures ranging from -40°C to 85°C, and with a current rating of up to 5A, it is suitable for a wide range of applications. Ideal for panel mounting, its solder termination type ensures secure installation. With a lifespan of 25,000 cycles, this switch is a reliable choice for industrial and commercial settings. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch – where durability meets functionality.