P9-311124W

Heilind Number:OTTP9-311124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311124W

Detailed Description

Introducing the P9-311124W, a high-performance Push Button Switch designed for durability and reliability in demanding environments. Featuring a sleek Black case with a vibrant Yellow cap, this switch is not only visually striking but also boasts an IP6K8S rating for exceptional protection against dust and water ingress. The Button (Flush Dome) actuator, made of high-quality Thermoplastic, offers a comfortable and responsive interface. With a current rating of 3A for AC and 5A for DC, along with gold-plated contacts, this switch ensures efficient power transmission. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, the P9 series switch guarantees long-lasting performance. Whether used in industrial machinery, automotive systems, or marine applications, this Sealed Dome Pushbutton Switch delivers precision control and peace of mind. Upgrade to the P9311124W for a superior switching experience.