P9-311125

Heilind Number:OTTP9-311125
Manufacturer:OTTO Controls
Manufacturer Number:P9-311125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311125

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-311125), a high-performance component designed for demanding applications. Featuring a durable construction with a thermoplastic housing and gold-plated brass contacts, this switch ensures reliability in harsh environments. With an IP6K4S rating, it guarantees protection against dust and water ingress. The green flush dome button, set in a sleek black case, offers a professional and ergonomic interface. Ideal for panel mounting, it boasts a contact rating of 3A at 115VAC and 5A at 28VDC. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial settings. The SPST-NO configuration provides a reliable off-(on) function, with a lifespan of 25,000 cycles. Trust the P9 Series for precision control and durability in critical systems.