P9-311125W

Heilind Number:OTTP9-311125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311125W

Detailed Description

The P9-311125W is a high-performance sealed dome pushbutton switch, ideal for demanding environments where reliability is paramount. With an IP6K8S rating, this switch offers exceptional protection against dust and water ingress, ensuring long-lasting durability. The green flush dome button, housed in a sleek black thermoplastic case, provides a tactile and responsive interface. Featuring a contact plating of gold and a contact material of brass, it guarantees efficient and reliable electrical connectivity. The SPST-NO configuration and Off-(On) switch function make it suitable for a wide range of applications. With a voltage rating of 115 VAC and 28 VDC, and a current rating of 3A/5A, this switch can handle various power requirements. Its panel mount design and solder termination type allow for easy installation. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, the P9 series switch is a dependable choice for industrial, automotive, and aerospace applications.