P9-311126

Heilind Number:OTTP9-311126
Manufacturer:OTTO Controls
Manufacturer Number:P9-311126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311126

Detailed Description

The P9-311126 is a reliable and durable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a Flush Dome Button in a sleek Blue cap color, this switch ensures easy operation with its Round actuator shape. With an IP6K4S rating for ingress protection, it guarantees resistance to dust and powerful water jets. The high-quality construction includes a Black thermoplastic case and gold-plated brass contacts, offering excellent conductivity and longevity. Suitable for panel mounting, this switch has a SPST-NO contact configuration with Off-(On) switch function, making it ideal for various applications. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it can handle power efficiently. Operating in temperatures ranging from -40°C to 85°C and boasting a durability rating of 25,000 cycles, the P9-311126 is a dependable choice for industrial and commercial use. Its solder termination type ensures secure installation, and with a compact actuator length of .201 inches, it's space-efficient. Perfect for use in control panels, machinery, and electronic devices, this pushbutton switch guarantees reliable performance in critical operations.