P9-311126W

Heilind Number:OTTP9-311126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311126W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-311126W. Designed for reliability in demanding environments, this switch features a durable thermoplastic housing in sleek black with a blue flush dome button actuator. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees efficient and long-lasting performance. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of electrical systems. Panel mountable with solder termination, it offers easy installation. With a lifespan of 25,000 cycles, it's a reliable choice for critical operations. Whether it's for machinery, automation, or aerospace, the P9 Series Switch delivers precision control you can trust.