P9-311129W

Heilind Number:OTTP9-311129W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311129W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311129W

Detailed Description

The P9-311129W Push Button Switch is a durable and reliable component designed for demanding environments. Featuring a white flush dome actuator and a black thermoplastic housing, this switch not only offers a sleek aesthetic but also meets IP6K8S sealing standards for protection against dust and water ingress. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity and longevity. Its SPST-NO configuration and Off-(On) switch function make it ideal for various applications. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. Whether used in industrial machinery or consumer electronics, the P9-311129W guarantees reliable performance with a durability rating of 25,000 cycles. Trust in this Sealed Dome Pushbutton Switch for your control needs.