P9-311221

Heilind Number:OTTP9-311221
Manufacturer:OTTO Controls
Manufacturer Number:P9-311221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311221

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable component for your electronic control panels. Featuring a sleek black case with a vibrant red flush dome button, this switch adds a pop of color to your setup. With an IP6K4S rating, it's resistant to dust, water, and high-pressure washdowns, ensuring optimal performance in industrial environments. The SPST-NO contact configuration, along with a 3A/5A current rating, guarantees efficient operation. Gold-plated brass contacts and a thermoplastic housing provide longevity, with a durability rating of 25,000 cycles. Suitable for panel mounting and solder termination, it offers easy installation. Whether it's for machinery, appliances, or automotive applications, this switch is a versatile choice. Operating flawlessly in temperatures ranging from -40°C to 85°C and compatible with 115VAC/28VDC, it meets diverse needs. Trust in the P9 Series for quality, performance, and longevity in your switching solutions.