P9-311222

Heilind Number:OTTP9-311222
Manufacturer:OTTO Controls
Manufacturer Number:P9-311222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311222

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-311222), a high-performance component designed for reliability in demanding environments. Featuring a sleek black flush dome actuator, this switch is both visually appealing and functional. With an IP6K4S rating, it ensures protection against water and dust ingress, making it ideal for industrial applications. The gold-plated brass contacts guarantee efficient conductivity, while the durable thermoplastic housing withstands tough conditions. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, it offers versatility in power requirements. The SPST-NO contact configuration and Off-(On) switch function provide straightforward control. Panel mountable with solder termination, installation is convenient. With a high durability rating of 25,000 cycles and a wide temperature range from -40°C to 85°C, this switch is built to last. Explore the P9 Series for a reliable solution in the world of pushbutton switches.