P9-311222W

Heilind Number:OTTP9-311222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311222W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable component for your electronic control systems. Featuring a sleek black design with a flush dome button actuator, this switch is perfect for panel mounting in various applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for both indoor and outdoor use. The gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic housing and actuator materials offer robustness and longevity. Operating seamlessly at temperatures ranging from -40 °C to 85 °C, and with a 25,000 cycle durability rating, this switch is built to withstand demanding environments. The SPST-NO contact configuration and Off-(On) switch function provide reliable performance, with a current rating of 3A for AC and 5A for DC, at voltages up to 115VAC and 28VDC respectively. Trust in the P9 Series for high-quality, sealed pushbutton switches that deliver precision control in any setting.