P9-311224

Heilind Number:OTTP9-311224
Manufacturer:OTTO Controls
Manufacturer Number:P9-311224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311224

Detailed Description

The P9 Sealed Dome Pushbutton Switch ( P9-311224) is a reliable and durable component designed for demanding environments. Featuring a yellow button with a black case, this IP6K4S-rated switch ensures protection against dust and water ingress. With a button actuator made of thermoplastic and gold-plated brass contacts, it offers a smooth and reliable operation with a current rating of 3A/5A. The SPST-NO contact configuration and Off-(On) switch function make it suitable for various applications. Panel mountable with solder termination, it guarantees secure installation. Operating within a wide temperature range of -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, this switch is ideal for industrial, automotive, and outdoor use. Designed for longevity, it has a durability rating of 25,000 cycles, ensuring consistent performance. The P9 Sealed Dome Pushbutton Switch is a crucial component in any high-reliability system.