P9-311225

Heilind Number:OTTP9-311225
Manufacturer:OTTO Controls
Manufacturer Number:P9-311225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311225
Series:P9
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-311225

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, designed for reliable performance in demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The green flush dome button, set in a durable black thermoplastic housing, offers a sleek and professional appearance. Featuring a SPST-NO contact configuration and gold-plated brass contacts, it guarantees a high-quality electrical connection with a current rating of 3A/5A at 115VAC and 28VDC. The thermoplastic actuator and housing materials, along with a solder termination type, ensure easy installation and long-term durability. With a contact rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is built to withstand tough conditions. Perfect for panel mount applications, the P9 Series combines performance and reliability in a compact and versatile package.