P9-311228

Heilind Number:OTTP9-311228
Manufacturer:OTTO Controls
Manufacturer Number:P9-311228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311228
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311228

Detailed Description

Introducing the P9-311228, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek gray cap and a rugged black case, this switch is not only visually appealing but also IP6K4S rated for dust and moisture resistance. The button, with a flush dome actuator, offers a comfortable and responsive touch, making it ideal for various applications. With a gold-plated brass contact and a thermoplastic housing, it ensures superior conductivity and longevity. The SPST-NO contact configuration and Off-(On) switch function provide precise control, while the solder termination type allows for easy installation. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of industrial and commercial uses. Trust in the P9 series for quality and performance.