P9-311228W

Heilind Number:OTTP9-311228W
Manufacturer:OTTO Controls
Manufacturer Number:P9-311228W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311228W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311228W

Detailed Description

The P9-311228W is a robust and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With RoHS compliance and a durable construction, this switch is perfect for industrial applications. Featuring a sleek black case with a gray button, it offers a professional and modern look. The button, made of thermoplastic, has a flush dome shape, providing comfortable actuation. Gold-plated brass contacts ensure excellent conductivity, while the SPST-NO configuration allows for reliable performance. With a high IP6K8S rating, it is dust-tight and waterproof, suitable for outdoor use. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of up to 5A, this switch guarantees functionality in extreme conditions. Whether it's for machinery, automotive, or aerospace systems, the P9 series Switch is the ideal choice for your control panel needs.