P9-311321

Heilind Number:OTTP9-311321
Manufacturer:OTTO Controls
Manufacturer Number:P9-311321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311321
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311321

Detailed Description

Meet the P9 Series Sealed Dome Pushbutton Switch, SKU P9-311321, engineered for reliability in demanding environments. Featuring a vibrant Red cap and a robust Black case, this switch boasts an IP6K4S rating, ensuring protection against dust and water ingress. The button, with a flush dome actuator design, offers a sleek appearance while maintaining durability with a 25,000-cycle lifespan. With a contact plating of Gold and a contact material of Brass, it guarantees efficient conductivity. Operating at 115 VAC and 28 VDC, it serves various applications. Whether in aerospace, industrial, or automotive settings, its SPST-NO configuration and Off-(On) switch function provide consistent performance. From its Thermoplastic housing to Solder termination, every detail is crafted for longevity and precision. Trust the P9 Series for seamless operation in temperatures ranging from -40°C to 85°C, making it a reliable choice for critical systems.