P9-311322

Heilind Number:OTTP9-311322
Manufacturer:OTTO Controls
Manufacturer Number:P9-311322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-311322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-311322

Detailed Description

Introducing the P9-311322 Push Button Switch from the P9 series. This sleek and durable switch features a black flush dome button with a round actuator, perfect for panel mounting applications. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress. The switch offers a reliable Off-(On) function with a SPST-NO contact configuration, ideal for various electronic circuits. Crafted with high-quality materials including brass contacts and a gold-plated finish, it ensures efficient conductivity and a long lifespan of up to 25,000 cycles. Rated for both 115 VAC and 28 VDC, with a current rating of 3A and 5A, it suits a wide range of voltage applications. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is suitable for diverse environments. Designed for reliability and performance, the P9-311322 is the perfect choice for industrial, automotive, and aerospace applications.