P9-312121W

Heilind Number:OTTP9-312121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-312121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-312121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-312121W

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch ( P9-312121W) is a reliable and durable component for your electronic applications. Featuring a Red Flush Dome actuator and a Black thermoplastic housing, this switch offers a sleek design with IP6K8S sealing for protection against dust and water ingress. Operated with a 3A/5A current rating, it is suitable for various panel mount installations. The gold-plated brass contacts ensure efficient conductivity, while the SPST-NC contact configuration guarantees reliable On-(Off) functionality. With a temperature range of -40°C to 85°C and a 25,000 cycle durability rating, this switch is built to withstand harsh environments. Whether for industrial machinery or consumer electronics, the P9 Series switch delivers performance and longevity.