P9-312125

Heilind Number:OTTP9-312125
Manufacturer:OTTO Controls
Manufacturer Number:P9-312125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-312125
Series:P9
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-312125

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-312125. This high-quality switch features a durable thermoplastic housing in sleek black, with a flush dome green button actuator for easy operation. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The SPST-NC contact configuration, along with a 3A/5A current rating and gold-plated brass contacts, guarantees efficient electrical connections. Ideal for panel mounting, it offers a secure solder termination. Operating between -40°C to 85°C, with a 25,000 cycle durability, this switch is built to last. Whether in industrial machinery or automotive applications, its reliability and versatility make it a must-have component.