P9-312222

Heilind Number:OTTP9-312222
Manufacturer:OTTO Controls
Manufacturer Number:P9-312222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-312222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-312222

Detailed Description

Introducing the P9-312222, a robust and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With a sleek black cap and case, this switch offers both durability and style. Featuring an IP6K4S rating, it ensures protection against dust and water ingress. The Button (Flush Dome) actuator, made of thermoplastic, guarantees a comfortable and responsive touch. With a current rating of 3A/5A and gold-plated brass contacts, it delivers excellent conductivity and longevity. The SPST-NC contact configuration and On-(Off) switch function provide versatile control options. Ideal for panel mounting, this switch is suitable for various applications. With a wide operating temperature range of -40°C to 85°C, it performs reliably in extreme conditions. Whether in industrial machinery or consumer electronics, the P9-312222 is the perfect choice for high-performance switching needs.