P9-313121

Heilind Number:OTTP9-313121
Manufacturer:OTTO Controls
Manufacturer Number:P9-313121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-313121

Detailed Description

The P9-313121 is a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a sleek black case with a vibrant red button, this switch is not only visually striking but also highly functional. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for use in industrial settings. The gold-plated brass contacts ensure excellent conductivity and durability, with a switch function of On-(On) for versatile applications. Panel mount installation and solder termination make it easy to integrate. The P9 series switch has a high current rating of 3A/5A, suitable for power applications. Operating between -40°C to 85°C, it performs reliably in extreme temperatures. With a lifespan of 25,000 cycles, this switch guarantees long-term performance. Whether used in machinery, automotive, or aerospace applications, the P9-313121 is the perfect choice for critical switching needs.