P9-313122

Heilind Number:OTTP9-313122
Manufacturer:OTTO Controls
Manufacturer Number:P9-313122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313122
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-313122

Detailed Description

Introducing the P9-313122, a sleek and reliable Sealed Dome Pushbutton Switch. With a striking black cap and case, this switch offers a sophisticated aesthetic for any panel mount application. Featuring a durable thermoplastic housing and gold-plated brass contacts, it ensures longevity with a high durability rating of 25,000 cycles. The flush dome button actuator, made of thermoplastic material, guarantees comfortable and precise operation. Engineered for performance, this switch boasts an IP6K4S rating for dust and water resistance, making it ideal for harsh environments. Its SPDT contact configuration and On-(On) switch function, along with a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, ensure versatile usability. From industrial machinery to consumer electronics, this P9 series switch is a reliable choice.